Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Thermistor, 100Ω Resistance, 0603 (1608M), 1.55 x 0.85 x 0.45mm

RS Stock No.: 179-3948PBrand: VishayManufacturers Part No.: PTS060301B100RP100
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Vishay

Series

PTS

Resistance @ 25 °C

100Ω

Tolerance

±0.3%

Package/Case

0603 (1608M)

Length

1.55mm

Depth

0.85mm

Height

0.45mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Dimensions

1.55 x 0.85 x 0.45mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Thermistor, 100Ω Resistance, 0603 (1608M), 1.55 x 0.85 x 0.45mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay Thermistor, 100Ω Resistance, 0603 (1608M), 1.55 x 0.85 x 0.45mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Series

PTS

Resistance @ 25 °C

100Ω

Tolerance

±0.3%

Package/Case

0603 (1608M)

Length

1.55mm

Depth

0.85mm

Height

0.45mm

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Dimensions

1.55 x 0.85 x 0.45mm

Country of Origin

Germany