Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Linear Transducer 200mm stroke

RS Stock No.: 368-3951Brand: VishayManufacturers Part No.: RE34L8D103W3263
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Vishay

Stroke

200mm

Overall Width

373.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay Linear Transducer 200mm stroke

P.O.A.

Vishay Linear Transducer 200mm stroke
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Stroke

200mm

Overall Width

373.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in