Technical Document
Specifications
Brand
VishayResistance
100mΩ
Power Rating
25W
Series
RH025
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Product details
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
AED 65.26
AED 65.26 Each (ex VAT)
AED 68.52
AED 68.52 Each (inc. VAT)
Standard
1
AED 65.26
AED 65.26 Each (ex VAT)
AED 68.52
AED 68.52 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 65.26 |
5 - 9 | AED 63.94 |
10 - 24 | AED 61.37 |
25 - 49 | AED 59.32 |
50+ | AED 55.81 |
Technical Document
Specifications
Brand
VishayResistance
100mΩ
Power Rating
25W
Series
RH025
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Product details
25 Watt RH025 Series ±1%
The Vishay RH025 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%