Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
50W
Series
RH050
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
AED 38.57
AED 38.57 Each (ex VAT)
AED 40.50
AED 40.50 Each (inc. VAT)
Standard
1
AED 38.57
AED 38.57 Each (ex VAT)
AED 40.50
AED 40.50 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 38.57 |
5 - 9 | AED 36.26 |
10 - 24 | AED 33.17 |
25 - 49 | AED 32.14 |
50+ | AED 31.42 |
Technical Document
Specifications
Brand
VishayResistance
10Ω
Power Rating
50W
Series
RH050
Package/Case
Aluminium Housed
Tolerance
±1%
Technology
Wire Wound
Termination Style
Axial
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-20ppm/°C
Maximum Temperature Coefficient
+20ppm/°C
Product details
50 Watt RH050 Series ±1%
The Vishay RH050 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilise heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Features and Benefits
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%