Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14

RS Stock No.: 167-9936Brand: VishayManufacturers Part No.: RLP02100R0FS14
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Maximum Operating Temperature

+275°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,087.00

AED 30.87 Each (In a Bag of 100) (ex VAT)

AED 3,241.35

AED 32.414 Each (In a Bag of 100) (inc. VAT)

Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14

AED 3,087.00

AED 30.87 Each (In a Bag of 100) (ex VAT)

AED 3,241.35

AED 32.414 Each (In a Bag of 100) (inc. VAT)

Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100AED 30.87AED 3,087.00
200+AED 30.24AED 3,024.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Series

RLP2

Maximum Operating Temperature

+275°C

Temperature Coefficient

±25ppm/°C

Minimum Operating Temperature

-55°C

Country of Origin

Czech Republic

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more