Technical Document
Specifications
Brand
VishayResistance
100Ω
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Maximum Operating Temperature
+275°C
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E
AED 204.75
AED 40.95 Each (In a Pack of 5) (ex VAT)
AED 214.99
AED 42.998 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 204.75
AED 40.95 Each (In a Pack of 5) (ex VAT)
AED 214.99
AED 42.998 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 40.95 | AED 204.75 |
10 - 20 | AED 34.808 | AED 174.04 |
25 - 45 | AED 30.712 | AED 153.56 |
50 - 120 | AED 26.618 | AED 133.09 |
125+ | AED 24.57 | AED 122.85 |
Technical Document
Specifications
Brand
VishayResistance
100Ω
Power Rating
2W
Tolerance
±1%
Technology
Wire Wound
Series
RLP2
Maximum Operating Temperature
+275°C
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Product details
1 Watt → 10 Watt high-stability wirewound resistors
Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.
RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4
Approvals
CECC 40201-006, NFC 83210
Standards
NF C83210 and MIL-R-26E