Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100Ω Wire Wound Wirewound Resistor 2W ±1% RLP02100R0FS14

RS Stock No.: 123-263Brand: VishayManufacturers Part No.: RLP02100R0FS14
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
AED 42.178Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100Ω Wire Wound Wirewound Resistor 2W ±1% RLP02100R0FS14

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 100Ω Wire Wound Wirewound Resistor 2W ±1% RLP02100R0FS14
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
AED 42.178Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

100Ω

Power Rating

2W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

-20 → 0ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Product details

1 Watt → 10 Watt high-stability wirewound resistors

Vishay Sfernice RLP Series precision wirewound resistors for use in professional applications for which excellent ohmic stability and a low temperature coefficient are required.

RLP1 and RLP2 series supplied in moulded version
RLP3, RLP6 and RLP10 series supplied in lacquered version
CECC/NFC marking - for example: the RLP3 is marked RP4

Approvals

CECC 40201-006, NFC 83210

Standards

NF C83210 and MIL-R-26E

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100Ω Wire Wound Resistor 2W ±1% RLP02100R0FS14
AED 42.178Each (In a Pack of 5) (ex VAT)