Vishay 10Ω ±5% 200W Adjustable Wire Wound Resistor 168mm

RS Stock No.: 788-7756Brand: VishayManufacturers Part No.: RSSD25168A10R0JB06
brand-logo
View all in Adjustable Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 535.55

AED 535.55 Each (ex VAT)

AED 562.33

AED 562.33 Each (inc. VAT)

Vishay 10Ω ±5% 200W Adjustable Wire Wound Resistor 168mm

AED 535.55

AED 535.55 Each (ex VAT)

AED 562.33

AED 562.33 Each (inc. VAT)

Vishay 10Ω ±5% 200W Adjustable Wire Wound Resistor 168mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 535.55
2 - 4AED 519.49
5 - 9AED 503.42
10 - 24AED 487.36
25+AED 471.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

10Ω

Tolerance

±5%

Power Rating

200W

Termination Style

Radial

Package/Case

RA Series

Technology

Wire Wound

Mounting Style

Bolt On

Case Style

Vitreous Enamel

Series

RSSD

Dimensions

27 x 168mm

Diameter

27mm

Length

168mm

Construction

Wire Wound

Maximum Operating Temperature

+450°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more