Technical Document
Specifications
Brand
VishayResistance
0.470Ω
Tolerance
±20%
Power Rating
280W
Termination Style
Radial
Package/Case
RA Series
Mounting Style
Bolt On
Case Style
Vitreous Enamel
Series
RSSD
Dimensions
32 x 250mm
Diameter
32mm
Length
250mm
Construction
Wire Wound
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C
AED 736.75
AED 736.75 Each (ex VAT)
AED 773.59
AED 773.59 Each (inc. VAT)
1
AED 736.75
AED 736.75 Each (ex VAT)
AED 773.59
AED 773.59 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
0.470Ω
Tolerance
±20%
Power Rating
280W
Termination Style
Radial
Package/Case
RA Series
Mounting Style
Bolt On
Case Style
Vitreous Enamel
Series
RSSD
Dimensions
32 x 250mm
Diameter
32mm
Length
250mm
Construction
Wire Wound
Maximum Operating Temperature
+450°C
Minimum Operating Temperature
-55°C