Vishay, 4.7Ω 200W Thick Film Chassis Mount Resistor RTOP200V4R70JB ±5%

RS Stock No.: 167-8726Brand: VishayManufacturers Part No.: RTOP200V4R70JB
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

4.7Ω

Power Rating

200W

Series

RTOP200V

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

100W / 200W Thick film power resistors - RTOP Series

Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,603.72

AED 460.372 Each (In a Box of 10) (ex VAT)

AED 4,833.91

AED 483.391 Each (In a Box of 10) (inc. VAT)

Vishay, 4.7Ω 200W Thick Film Chassis Mount Resistor RTOP200V4R70JB ±5%

AED 4,603.72

AED 460.372 Each (In a Box of 10) (ex VAT)

AED 4,833.91

AED 483.391 Each (In a Box of 10) (inc. VAT)

Vishay, 4.7Ω 200W Thick Film Chassis Mount Resistor RTOP200V4R70JB ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
10 - 10AED 460.372AED 4,603.72
20+AED 437.325AED 4,373.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

4.7Ω

Power Rating

200W

Series

RTOP200V

Package/Case

Planar

Tolerance

±5%

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Minimum Temperature Coefficient

-150ppm/°C

Maximum Temperature Coefficient

+150ppm/°C

Country of Origin

Czech Republic

Product details

100W / 200W Thick film power resistors - RTOP Series

Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package
Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more