Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 3Ω Wire Wound Wirewound Through Hole Fixed Resistor 3W ±5% RWM04103R00JR15E1

RS Stock No.: 485-1600Brand: VishayManufacturers Part No.: RWM04103R00JR15E1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 4x10

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 14.70

AED 2.94 Each (In a Pack of 5) (ex VAT)

AED 15.44

AED 3.087 Each (In a Pack of 5) (inc. VAT)

Vishay 3Ω Wire Wound Wirewound Through Hole Fixed Resistor 3W ±5% RWM04103R00JR15E1

AED 14.70

AED 2.94 Each (In a Pack of 5) (ex VAT)

AED 15.44

AED 3.087 Each (In a Pack of 5) (inc. VAT)

Vishay 3Ω Wire Wound Wirewound Through Hole Fixed Resistor 3W ±5% RWM04103R00JR15E1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 2.94AED 14.70
50 - 95AED 2.835AED 14.18
100 - 245AED 2.678AED 13.39
250 - 495AED 2.625AED 13.12
500+AED 2.415AED 12.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

RWM 4x10

Temperature Coefficient

±75ppm/°C

Country of Origin

Czech Republic

Product details

RWM 4x10 Series 3W, Axial

Enamelled wirewound power resistors
Axial leads
Fireproof

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Welwyn 3Ω Wire Wound Wirewound Resistor 3W ±5% W21-3R0JI
P.O.A.Each (In a Pack of 5) (ex VAT)