Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
8W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x34
Package/Case
0634
Maximum Operating Temperature
+200°C
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
P.O.A.
Each (Supplied in a Bag) (ex VAT)
5
P.O.A.
Each (Supplied in a Bag) (ex VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
8W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 6x34
Package/Case
0634
Maximum Operating Temperature
+200°C
Temperature Coefficient
±75ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
RWM 6x34 Series 8W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof