Technical Document
Specifications
Brand
VishayResistance
68Ω
Power Rating
11W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 8x45
Package/Case
0845
Temperature Coefficient
+75ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
RWM 8x45 Series 11W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
AED 355.42
AED 71.085 Each (In a Pack of 5) (ex VAT)
AED 373.19
AED 74.639 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 355.42
AED 71.085 Each (In a Pack of 5) (ex VAT)
AED 373.19
AED 74.639 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 71.085 | AED 355.42 |
10 - 20 | AED 42.63 | AED 213.15 |
25 - 45 | AED 39.06 | AED 195.30 |
50 - 120 | AED 35.542 | AED 177.71 |
125+ | AED 31.972 | AED 159.86 |
Technical Document
Specifications
Brand
VishayResistance
68Ω
Power Rating
11W
Tolerance
±5%
Technology
Wire Wound
Series
RWM 8x45
Package/Case
0845
Temperature Coefficient
+75ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
RWM 8x45 Series 11W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof