Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08

RS Stock No.: 180-7016Brand: VishayManufacturers Part No.: SD103AWS-HE3-08
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Package Type

SOD-323

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

1.95mm

Peak Reverse Recovery Time

10ns

Width

1.5mm

Height

0.95mm

Dimensions

1.95 x 1.5 x 0.95mm

Peak Non-Repetitive Forward Surge Current

2A

Automotive Standard

AEC-Q101

Power Dissipation

200mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08

AED 787.50

AED 0.262 Each (On a Reel of 3000) (ex VAT)

AED 826.88

AED 0.275 Each (On a Reel of 3000) (inc. VAT)

Vishay Switching Diode, 2-Pin SOD-323 SD103AWS-HE3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.262AED 787.50
6000 - 12000AED 0.262AED 787.50
15000+AED 0.21AED 630.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Continuous Forward Current

350mA

Peak Reverse Repetitive Voltage

40V

Package Type

SOD-323

Diode Technology

Schottky

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

1.95mm

Peak Reverse Recovery Time

10ns

Width

1.5mm

Height

0.95mm

Dimensions

1.95 x 1.5 x 0.95mm

Peak Non-Repetitive Forward Surge Current

2A

Automotive Standard

AEC-Q101

Power Dissipation

200mW

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more