Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
320%
Minimum Current Transfer Ratio
100%
Series
SFH
Product details
Optocoupler, AC Input, Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 29.40
AED 5.88 Each (In a Pack of 5) (ex VAT)
AED 30.87
AED 6.174 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 29.40
AED 5.88 Each (In a Pack of 5) (ex VAT)
AED 30.87
AED 6.174 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 5.88 | AED 29.40 |
50 - 120 | AED 3.832 | AED 19.16 |
125 - 245 | AED 3.255 | AED 16.28 |
250 - 495 | AED 2.678 | AED 13.39 |
500+ | AED 2.415 | AED 12.08 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Transistor
Maximum Forward Voltage
1.5V
Number of Channels
1
Number of Pins
4
Package Type
SMD
Input Current Type
AC
Maximum Input Current
50 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
320%
Minimum Current Transfer Ratio
100%
Series
SFH
Product details