Vishay 100Ω Metal Film Resistor 0.5W ±5% SFR16S0001000JA500

Technical Document
Specifications
Brand
VishayResistance
100Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9
AED 15.45
AED 0.309 Each (In a Pack of 50) (ex VAT)
AED 16.22
AED 0.324 Each (In a Pack of 50) (inc. VAT)
50
AED 15.45
AED 0.309 Each (In a Pack of 50) (ex VAT)
AED 16.22
AED 0.324 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | AED 0.309 | AED 15.45 |
500 - 1200 | AED 0.103 | AED 5.15 |
1250 - 2450 | AED 0.103 | AED 5.15 |
2500 - 4950 | AED 0.103 | AED 5.15 |
5000+ | AED 0.103 | AED 5.15 |
Technical Document
Specifications
Brand
VishayResistance
100Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
SFR16
Package/Case
0204 (1005M)
Maximum Operating Temperature
+155°C
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Brazil
Product details
SFR 16 series metal film resistors
The Vishay SFR16 Series of metal film resistors with the advantage of very compact dimensions.
Low noise. Highly reliable and of extremely high quality.
Approvals
LNZ 4404, UTE RC9