Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dual N/P-Channel MOSFET Transistor, 3.8 A, 6.6 A, 20 V, 8-Pin SOIC Vishay SI4500BDY-T1-E3

RS Stock No.: 710-3342Brand: VishayManufacturers Part No.: SI4500BDY-T1-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

3.8 A, 6.6 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ, 60 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

11 nC @ 4.5 V, 6 nC @ 4.5 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dual N/P-Channel MOSFET Transistor, 3.8 A, 6.6 A, 20 V, 8-Pin SOIC Vishay SI4500BDY-T1-E3
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Dual N/P-Channel MOSFET Transistor, 3.8 A, 6.6 A, 20 V, 8-Pin SOIC Vishay SI4500BDY-T1-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

3.8 A, 6.6 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ, 60 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

11 nC @ 4.5 V, 6 nC @ 4.5 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in