Vishay Quad Silicon N/P-Channel MOSFET, 8 A, 60 V, 8-Pin SO-8 SI4534DY-T1-GE3

RS Stock No.: 268-8281Brand: VishayManufacturers Part No.: SI4534DY-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

60 V

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

4

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.46

AED 5.092 Each (In a Pack of 5) (ex VAT)

AED 26.73

AED 5.347 Each (In a Pack of 5) (inc. VAT)

Vishay Quad Silicon N/P-Channel MOSFET, 8 A, 60 V, 8-Pin SO-8 SI4534DY-T1-GE3
Select packaging type

AED 25.46

AED 5.092 Each (In a Pack of 5) (ex VAT)

AED 26.73

AED 5.347 Each (In a Pack of 5) (inc. VAT)

Vishay Quad Silicon N/P-Channel MOSFET, 8 A, 60 V, 8-Pin SO-8 SI4534DY-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 5.092AED 25.46
50 - 95AED 4.568AED 22.84
100 - 245AED 3.57AED 17.85
250 - 995AED 3.518AED 17.59
1000+AED 2.31AED 11.55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N, P

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

60 V

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Channel Mode

Enhancement

Number of Elements per Chip

4

Transistor Material

Silicon

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more