Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
20 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
Vishay N-Channel MOSFET, 25 A, 20 V PowerPAK 1212-8 SI7232DN-T1-GE3
Select packaging type
Standard
5
AED 10.50
AED 2.10 Each (In a Pack of 5) (ex VAT)
AED 11.02
AED 2.205 Each (In a Pack of 5) (inc. VAT)
Vishay N-Channel MOSFET, 25 A, 20 V PowerPAK 1212-8 SI7232DN-T1-GE3
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
25 A
Maximum Drain Source Voltage
20 V
Package Type
PowerPAK 1212-8
Mounting Type
Surface Mount