Vishay ThunderFET N-Channel MOSFET, 11.3 A, 100 V, 6-Pin PowerPAK SC-70 SIA416DJ-T1-GE3

RS Stock No.: 165-6297Brand: VishayManufacturers Part No.: SIA416DJ-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.3 A

Maximum Drain Source Voltage

100 V

Package Type

PowerPAK SC-70

Series

ThunderFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.6V

Maximum Power Dissipation

19 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.15mm

Length

2.15mm

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

0.75mm

Country of Origin

China

Product details

N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (ex VAT)

AED 3,472.88

AED 1.157 Each (On a Reel of 3000) (inc. VAT)

Vishay ThunderFET N-Channel MOSFET, 11.3 A, 100 V, 6-Pin PowerPAK SC-70 SIA416DJ-T1-GE3

AED 3,307.50

AED 1.102 Each (On a Reel of 3000) (ex VAT)

AED 3,472.88

AED 1.157 Each (On a Reel of 3000) (inc. VAT)

Vishay ThunderFET N-Channel MOSFET, 11.3 A, 100 V, 6-Pin PowerPAK SC-70 SIA416DJ-T1-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.3 A

Maximum Drain Source Voltage

100 V

Package Type

PowerPAK SC-70

Series

ThunderFET

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

130 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.6V

Maximum Power Dissipation

19 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

2.15mm

Length

2.15mm

Typical Gate Charge @ Vgs

6.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

0.75mm

Country of Origin

China

Product details

N-Channel MOSFET, Medium Voltage/ThunderFET®, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more