Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, SIC469ED-T1-GE3 DC-DC Converter, 1-Channel 2A Adjustable 27-Pin, PowerPAK MLP55

RS Stock No.: 188-5091Brand: VishayManufacturers Part No.: SIC469ED-T1-GE3
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

Vishay

Maximum Output Current

2A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 106.58

AED 21.315 Each (In a Pack of 5) (ex VAT)

AED 111.91

AED 22.381 Each (In a Pack of 5) (inc. VAT)

Vishay, SIC469ED-T1-GE3 DC-DC Converter, 1-Channel 2A Adjustable 27-Pin, PowerPAK MLP55
Select packaging type

AED 106.58

AED 21.315 Each (In a Pack of 5) (ex VAT)

AED 111.91

AED 22.381 Each (In a Pack of 5) (inc. VAT)

Vishay, SIC469ED-T1-GE3 DC-DC Converter, 1-Channel 2A Adjustable 27-Pin, PowerPAK MLP55
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 21.315AED 106.58
25 - 45AED 19.215AED 96.08
50 - 120AED 18.112AED 90.56
125 - 245AED 17.482AED 87.41
250+AED 15.802AED 79.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Output Current

2A

Regulator Function

Synchronous Buck Regulator

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

27

Maximum Switching Frequency

2 MHz

Package Type

PowerPAK MLP55

Switching Regulator

Yes

Height

0.75mm

Width

5.1mm

Efficiency

98 (Peak)%

Minimum Operating Temperature

-40 °C

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Operating Temperature

+150 °C

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more