Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, SIC967ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 6A Adjustable 56-Pin, PowerPAK MLP60-A6C

RS Stock No.: 274-8653Brand: VishayManufacturers Part No.: SIC967ED-Y1-GE3
brand-logo
View all in Buck Converters

Technical Document

Specifications

Brand

Vishay

Maximum Output Current

6A

Maximum Output Voltage

15 V

Regulator Function

Buck

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

14

Pin Count

56

Package Type

PowerPAK MLP60-A6C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 93.63

AED 93.63 Each (ex VAT)

AED 98.31

AED 98.31 Each (inc. VAT)

Vishay, SIC967ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 6A Adjustable 56-Pin, PowerPAK MLP60-A6C
Select packaging type

AED 93.63

AED 93.63 Each (ex VAT)

AED 98.31

AED 98.31 Each (inc. VAT)

Vishay, SIC967ED-Y1-GE3 Synchronous Buck Regulator 14-Channel 6A Adjustable 56-Pin, PowerPAK MLP60-A6C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 93.63
5 - 9AED 90.54
10 - 24AED 87.34
25 - 99AED 84.25
100+AED 73.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Output Current

6A

Maximum Output Voltage

15 V

Regulator Function

Buck

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Output Type

Adjustable

Number of Outputs

14

Pin Count

56

Package Type

PowerPAK MLP60-A6C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more