Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay EF Series N-Channel MOSFET, 28 A, 600 V, 3-Pin D2PAK SIHB28N60EF-GE3

RS Stock No.: 177-7628Brand: VishayManufacturers Part No.: SIHB28N60EF-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Series

EF Series

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

123 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

80 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

China

Product details

N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor

Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current
Low figure-of-merit (FOM)
Low input capacitance (Ciss)
Increased robustness due to low Reverse Recovery Charge
Ultra low gate charge (Qg)

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12,495.00

AED 12.495 Each (In a Bag of 1000) (ex VAT)

AED 13,119.75

AED 13.12 Each (In a Bag of 1000) (inc. VAT)

Vishay EF Series N-Channel MOSFET, 28 A, 600 V, 3-Pin D2PAK SIHB28N60EF-GE3

AED 12,495.00

AED 12.495 Each (In a Bag of 1000) (ex VAT)

AED 13,119.75

AED 13.12 Each (In a Bag of 1000) (inc. VAT)

Vishay EF Series N-Channel MOSFET, 28 A, 600 V, 3-Pin D2PAK SIHB28N60EF-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Series

EF Series

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

123 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Length

10.67mm

Typical Gate Charge @ Vgs

80 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Country of Origin

China

Product details

N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor

Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current
Low figure-of-merit (FOM)
Low input capacitance (Ciss)
Increased robustness due to low Reverse Recovery Charge
Ultra low gate charge (Qg)

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more