Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay EF N-Channel MOSFET, 16 A, 25 A, 650 V, 3-Pin TO-220AB SIHP125N60EF-GE3

RS Stock No.: 200-6816Brand: VishayManufacturers Part No.: SIHP125N60EF-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

16 A, 25 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220AB

Series

EF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 842.62

AED 16.852 Each (On a Reel of 50) (ex VAT)

AED 884.75

AED 17.695 Each (On a Reel of 50) (inc. VAT)

Vishay EF N-Channel MOSFET, 16 A, 25 A, 650 V, 3-Pin TO-220AB SIHP125N60EF-GE3

AED 842.62

AED 16.852 Each (On a Reel of 50) (ex VAT)

AED 884.75

AED 17.695 Each (On a Reel of 50) (inc. VAT)

Vishay EF N-Channel MOSFET, 16 A, 25 A, 650 V, 3-Pin TO-220AB SIHP125N60EF-GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 50AED 16.852AED 842.62
100 - 200AED 15.855AED 792.75
250+AED 14.332AED 716.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

16 A, 25 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220AB

Series

EF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.125 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more