Technical Document
Specifications
Brand
VishayPower Switch Type
Integrated Load Switch, eFuse
Power Switch Topology
High Side
Switch On Resistance
33mΩ
Number of Channels
1
Maximum Operating Supply Voltage
23 V
Maximum Operating Current
6A
Number of Outputs
1
Number of Inputs
1
Protection Features
Prog. OCP, OVP, Tss & OTP
Mounting Type
SMT
Package Type
DFN10
Pin Count
10
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.9mm
Automotive Standard
Commerical
AED 47.25
AED 4.725 Each (In a Pack of 10) (ex VAT)
AED 49.61
AED 4.961 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 47.25
AED 4.725 Each (In a Pack of 10) (ex VAT)
AED 49.61
AED 4.961 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.725 | AED 47.25 |
50 - 90 | AED 3.675 | AED 36.75 |
100 - 240 | AED 3.202 | AED 32.02 |
250 - 490 | AED 2.992 | AED 29.92 |
500+ | AED 2.992 | AED 29.92 |
Technical Document
Specifications
Brand
VishayPower Switch Type
Integrated Load Switch, eFuse
Power Switch Topology
High Side
Switch On Resistance
33mΩ
Number of Channels
1
Maximum Operating Supply Voltage
23 V
Maximum Operating Current
6A
Number of Outputs
1
Number of Inputs
1
Protection Features
Prog. OCP, OVP, Tss & OTP
Mounting Type
SMT
Package Type
DFN10
Pin Count
10
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
3 x 3 x 0.9mm
Automotive Standard
Commerical