Vishay SIPQ32433BDN-T1E3 Electronic Fuse, 22 V

RS Stock No.: 214-809Brand: VishayManufacturers Part No.: SIPQ32433BDN-T1E3
brand-logo
View all in Electronic Fuses

Technical Document

Specifications

Brand

Vishay

Maximum Operating Current

3.5A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

4.5A

Country of Origin

Thailand

AED 13,069.24

AED 13,069.24 1 Reel of 2500 (ex VAT)

AED 13,722.70

AED 13,722.70 1 Reel of 2500 (inc. VAT)

Vishay SIPQ32433BDN-T1E3 Electronic Fuse, 22 V

AED 13,069.24

AED 13,069.24 1 Reel of 2500 (ex VAT)

AED 13,722.70

AED 13,722.70 1 Reel of 2500 (inc. VAT)

Vishay SIPQ32433BDN-T1E3 Electronic Fuse, 22 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Maximum Operating Current

3.5A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

4.5A

Country of Origin

Thailand