Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay SIPQ32434BDN-T1E3 Electronic Fuse, 22 V

RS Stock No.: 214-816Brand: VishayManufacturers Part No.: SIPQ32434BDN-T1E3
brand-logo
View all in Electronic Fuses

Technical Document

Specifications

Brand

Vishay

Maximum Operating Current

6A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

6A

Country of Origin

Thailand

Stock information temporarily unavailable.

AED 41.56

AED 41.56 Each (Supplied as a Tape) (ex VAT)

AED 43.64

AED 43.64 Each (Supplied as a Tape) (inc. VAT)

Vishay SIPQ32434BDN-T1E3 Electronic Fuse, 22 V
Select packaging type

AED 41.56

AED 41.56 Each (Supplied as a Tape) (ex VAT)

AED 43.64

AED 43.64 Each (Supplied as a Tape) (inc. VAT)

Vishay SIPQ32434BDN-T1E3 Electronic Fuse, 22 V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Maximum Operating Current

6A

Maximum Input Voltage

22 V

Minimum Input Voltage

2.8 V

Number of Channels

1

Current Limit

6A

Country of Origin

Thailand