Vishay SiSF06DN Dual N-Channel MOSFET, 101 A, 30 V, 8-Pin PowerPAK 1212-8SCD SISF06DN-T1-GE3

RS Stock No.: 204-7260Brand: VishayManufacturers Part No.: SISF06DN-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

101 A

Maximum Drain Source Voltage

30 V

Series

SiSF06DN

Package Type

PowerPAK 1212-8SCD

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 71.40

AED 3.57 Each (In a Pack of 20) (ex VAT)

AED 74.97

AED 3.748 Each (In a Pack of 20) (inc. VAT)

Vishay SiSF06DN Dual N-Channel MOSFET, 101 A, 30 V, 8-Pin PowerPAK 1212-8SCD SISF06DN-T1-GE3
Select packaging type

AED 71.40

AED 3.57 Each (In a Pack of 20) (ex VAT)

AED 74.97

AED 3.748 Each (In a Pack of 20) (inc. VAT)

Vishay SiSF06DN Dual N-Channel MOSFET, 101 A, 30 V, 8-Pin PowerPAK 1212-8SCD SISF06DN-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

101 A

Maximum Drain Source Voltage

30 V

Series

SiSF06DN

Package Type

PowerPAK 1212-8SCD

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.0045 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Number of Elements per Chip

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more