Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3

RS Stock No.: 228-2939PBrand: VishayManufacturers Part No.: SiZ340BDT-T1-GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

69.3 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAIR 3 x 3S

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00856 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay TrenchFET Dual N-Channel MOSFET, 69.3 A, 30 V, 8-Pin PowerPAIR 3 x 3S SiZ340BDT-T1-GE3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

69.3 A

Maximum Drain Source Voltage

30 V

Series

TrenchFET

Package Type

PowerPAIR 3 x 3S

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.00856 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.4V

Number of Elements per Chip

2

Transistor Material

Si

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more