Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1mA
Height
2.42mm
Test Current
10mA
Length
7.11mm
Width
6.22mm
Product details
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
AED 22.14
AED 2.214 Each (In a Pack of 10) (ex VAT)
AED 23.25
AED 2.325 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 22.14
AED 2.214 Each (In a Pack of 10) (ex VAT)
AED 23.25
AED 2.325 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 2.214 | AED 22.14 |
100 - 490 | AED 1.648 | AED 16.48 |
500 - 990 | AED 1.648 | AED 16.48 |
1000 - 2490 | AED 1.596 | AED 15.96 |
2500+ | AED 1.596 | AED 15.96 |
Technical Document
Specifications
Brand
VishayDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
10.3V
Minimum Breakdown Voltage
6.67V
Mounting Type
Surface Mount
Package Type
SMC
Maximum Reverse Stand-off Voltage
6V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
145.6A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
7.11 x 6.22 x 2.42mm
Maximum Operating Temperature
+150 °C
Maximum Reverse Leakage Current
1mA
Height
2.42mm
Test Current
10mA
Length
7.11mm
Width
6.22mm
Product details