Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

RS Stock No.: 210-7448Brand: VishayManufacturers Part No.: SMDY1222MY5UDRDistrelec Article No.: 30217035
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

19.2mm

Suppression Class

X1, Y1

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,802.50

AED 3.605 Each (On a Reel of 500) (ex VAT)

AED 1,892.62

AED 3.785 Each (On a Reel of 500) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.

AED 1,802.50

AED 3.605 Each (On a Reel of 500) (ex VAT)

AED 1,892.62

AED 3.785 Each (On a Reel of 500) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2.2nF

Voltage

760V ac

Mounting Type

Surface Mount

Series

SMD Y1

Tolerance

±20%

Dielectric

Y5U

Length

19.2mm

Suppression Class

X1, Y1

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-55°C

Dissipation Factor

2.5%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more