Technical Document
Specifications
Brand
VishayNominal Zener Voltage
10V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.6 x 2.9mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details
Zener Diodes 1W, SML47xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 12.34
AED 2.468 Each (In a Pack of 5) (ex VAT)
AED 12.96
AED 2.591 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.468 | AED 12.34 |
50 - 245 | AED 2.10 | AED 10.50 |
250 - 495 | AED 1.575 | AED 7.88 |
500 - 1245 | AED 1.522 | AED 7.61 |
1250+ | AED 1.312 | AED 6.56 |
Technical Document
Specifications
Brand
VishayNominal Zener Voltage
10V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
1 W
Package Type
SMA
Zener Voltage Tolerance
10%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
7Ω
Maximum Reverse Leakage Current
10µA
Dimensions
4.6 x 2.9mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Product details