Vishay, 13V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

RS Stock No.: 233-0970Brand: VishayManufacturers Part No.: SML4743AHE3_A/H
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,417.50

AED 0.788 Each (On a Reel of 1800) (ex VAT)

AED 1,488.38

AED 0.827 Each (On a Reel of 1800) (inc. VAT)

Vishay, 13V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)

AED 1,417.50

AED 0.788 Each (On a Reel of 1800) (ex VAT)

AED 1,488.38

AED 0.827 Each (On a Reel of 1800) (inc. VAT)

Vishay, 13V Zener Diode ±5% 1 W SMT 2-Pin SMA (DO-214AC)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1800 - 1800AED 0.788AED 1,417.50
3600+AED 0.735AED 1,323.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

13V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA (DO-214AC)

Zener Type

General Purpose

Zener Voltage Tolerance

±5%

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more