Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 16V Zener Diode ±10% 1 W SMT 2-Pin SMA

RS Stock No.: 215-7388Brand: VishayManufacturers Part No.: SML4745
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

16V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

15.5mA

Maximum Zener Impedance

16Ω

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 16V Zener Diode 10% 1 W SMT 2-Pin SMA
AED 2.536Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, 16V Zener Diode ±10% 1 W SMT 2-Pin SMA

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay, 16V Zener Diode ±10% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 16V Zener Diode 10% 1 W SMT 2-Pin SMA
AED 2.536Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

16V

Diode Configuration

Single

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

±10%

Pin Count

2

Test Current

15.5mA

Maximum Zener Impedance

16Ω

Maximum Reverse Leakage Current

5µA

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay, 16V Zener Diode 10% 1 W SMT 2-Pin SMA
AED 2.536Each (In a Pack of 5) (ex VAT)