Vishay, 47V Zener Diode 10% 1 W SMT 2-Pin SMA

RS Stock No.: 634-9171Brand: VishayManufacturers Part No.: SML4756
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

47V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

5.5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
47V Zener diode,SML4756 1W
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 8.66

AED 1.732 Each (In a Pack of 5) (ex VAT)

AED 9.09

AED 1.819 Each (In a Pack of 5) (inc. VAT)

Vishay, 47V Zener Diode 10% 1 W SMT 2-Pin SMA
Select packaging type

AED 8.66

AED 1.732 Each (In a Pack of 5) (ex VAT)

AED 9.09

AED 1.819 Each (In a Pack of 5) (inc. VAT)

Vishay, 47V Zener Diode 10% 1 W SMT 2-Pin SMA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
47V Zener diode,SML4756 1W
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

47V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

1 W

Package Type

SMA

Zener Voltage Tolerance

10%

Pin Count

2

Test Current

5.5mA

Maximum Zener Impedance

80Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.5 x 2.79mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, SML47xx Series, Vishay Semiconductor

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
47V Zener diode,SML4756 1W
P.O.A.Each (In a Pack of 5) (ex VAT)