Vishay N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318BES-T1_GE3

RS Stock No.: 210-5021Brand: VishayManufacturers Part No.: SQ2318BES-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.021 Ω

Maximum Gate Threshold Voltage

1.5 → 2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Vishay N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318BES-T1_GE3

AED 2,520.00

AED 0.84 Each (On a Reel of 3000) (ex VAT)

AED 2,646.00

AED 0.882 Each (On a Reel of 3000) (inc. VAT)

Vishay N-Channel MOSFET, 8 A, 40 V, 3-Pin SOT-23 SQ2318BES-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

40 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.021 Ω

Maximum Gate Threshold Voltage

1.5 → 2.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more