Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay P-Channel 60-V P-Channel MOSFET, 11.5 A, 60 V, 8-Pin PowerPAK 1212-8W SQ7415CENW-T1_GE3

RS Stock No.: 225-9933Brand: VishayManufacturers Part No.: SQ7415CENW-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

60 V

Series

P-Channel 60-V

Package Type

PowerPAK 1212-8W

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.136 Ω

Maximum Gate Threshold Voltage

2.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 5,098.50

AED 1.70 Each (On a Reel of 3000) (ex VAT)

AED 5,353.42

AED 1.785 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel 60-V P-Channel MOSFET, 11.5 A, 60 V, 8-Pin PowerPAK 1212-8W SQ7415CENW-T1_GE3

AED 5,098.50

AED 1.70 Each (On a Reel of 3000) (ex VAT)

AED 5,353.42

AED 1.785 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel 60-V P-Channel MOSFET, 11.5 A, 60 V, 8-Pin PowerPAK 1212-8W SQ7415CENW-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

60 V

Series

P-Channel 60-V

Package Type

PowerPAK 1212-8W

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

0.136 Ω

Maximum Gate Threshold Voltage

2.5V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more