Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3

RS Stock No.: 200-6793Brand: VishayManufacturers Part No.: SQD10950E_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

250 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.18 Ω, 0.162 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 127.31

AED 5.092 Each (In a Pack of 25) (ex VAT)

AED 133.68

AED 5.347 Each (In a Pack of 25) (inc. VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3

AED 127.31

AED 5.092 Each (In a Pack of 25) (ex VAT)

AED 133.68

AED 5.347 Each (In a Pack of 25) (inc. VAT)

Vishay AEC-Q101, Automotive, TrenchFET® N-Channel MOSFET, 11.5 A, 250 V, 3-Pin DPAK SQD10950E_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 25AED 5.092AED 127.31
50 - 100AED 4.148AED 103.69
125 - 225AED 3.78AED 94.50
250 - 600AED 3.57AED 89.25
625+AED 3.045AED 76.12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

11.5 A

Maximum Drain Source Voltage

250 V

Series

AEC-Q101, Automotive, TrenchFET®

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

0.18 Ω, 0.162 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more