Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay P-Channel MOSFET, 137 A, 12 V, 4-Pin PowerPAK 8 x 8L SQJ123ELP-T1_GE3

RS Stock No.: 225-9942Brand: VishayManufacturers Part No.: SQJ123ELP-T1_GE3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

12 V

Series

P-Channel 12 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0066 Ω

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,961.00

AED 2.987 Each (On a Reel of 3000) (ex VAT)

AED 9,409.05

AED 3.136 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel MOSFET, 137 A, 12 V, 4-Pin PowerPAK 8 x 8L SQJ123ELP-T1_GE3

AED 8,961.00

AED 2.987 Each (On a Reel of 3000) (ex VAT)

AED 9,409.05

AED 3.136 Each (On a Reel of 3000) (inc. VAT)

Vishay P-Channel MOSFET, 137 A, 12 V, 4-Pin PowerPAK 8 x 8L SQJ123ELP-T1_GE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

137 A

Maximum Drain Source Voltage

12 V

Series

P-Channel 12 V

Package Type

PowerPAK 8 x 8L

Mounting Type

Surface Mount

Pin Count

4

Maximum Drain Source Resistance

0.0066 Ω

Maximum Gate Threshold Voltage

1.5V

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more