Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
141 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8SLW
Mounting Type
Surface Mount
Stock information temporarily unavailable.
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
Vishay N-Channel MOSFET, 141 A, 60 V PowerPAK 1212-8SLW SQS160ELNW-T1_GE3
Select packaging type
Standard
10
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
Vishay N-Channel MOSFET, 141 A, 60 V PowerPAK 1212-8SLW SQS160ELNW-T1_GE3
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 3.938 | AED 39.38 |
100 - 240 | AED 3.675 | AED 36.75 |
250 - 490 | AED 3.36 | AED 33.60 |
500 - 990 | AED 3.15 | AED 31.50 |
1000+ | AED 2.94 | AED 29.40 |
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
141 A
Maximum Drain Source Voltage
60 V
Package Type
PowerPAK 1212-8SLW
Mounting Type
Surface Mount