Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3

RS Stock No.: 710-5014PBrand: VishayManufacturers Part No.: SUM110P06-08L-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Country of Origin

Taiwan, Province Of China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay P-Channel MOSFET, 110 A, 60 V, 3-Pin D2PAK SUM110P06-08L-E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

110 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

160 nC @ 10 V

Width

9.65mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.41mm

Maximum Operating Temperature

+175 °C

Height

4.83mm

Minimum Operating Temperature

-55 °C

Country of Origin

Taiwan, Province Of China

Product details

P-Channel MOSFET, 30V to 80V, Vishay Semiconductor

MOSFET Transistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more