Technical Document
Specifications
Brand
VishayMaximum Resistance
2.2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
T7
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
4 mm
Diameter
7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)
AED 97.59
AED 19.518 Each (In a Pack of 5) (ex VAT)
AED 102.47
AED 20.494 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 97.59
AED 19.518 Each (In a Pack of 5) (ex VAT)
AED 102.47
AED 20.494 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 19.518 | AED 97.59 |
25 - 45 | AED 17.15 | AED 85.75 |
50 - 120 | AED 15.604 | AED 78.02 |
125 - 245 | AED 14.626 | AED 73.13 |
250+ | AED 13.648 | AED 68.24 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
2.2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
T7
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Shaft Diameter
4 mm
Diameter
7mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Czech Republic
Product details
Cermet T7YB Series
Industrial Grade
CECC 41100
Low temperature coefficient and high stability
Clear scale reading for ease of adjustment
IP64 - sealed for dust and PC boards cleaning (not water)