Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
21
Orientation
Top Adjust
Power Rating
0.5W
Series
T93
Termination Style
Pin
Tolerance
±10%
Length
9.7mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed
AED 43.58
AED 8.715 Each (In a Pack of 5) (ex VAT)
AED 45.76
AED 9.151 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 43.58
AED 8.715 Each (In a Pack of 5) (ex VAT)
AED 45.76
AED 9.151 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.715 | AED 43.58 |
25 - 45 | AED 5.932 | AED 29.66 |
50 - 120 | AED 4.725 | AED 23.62 |
125 - 245 | AED 3.938 | AED 19.69 |
250+ | AED 3.045 | AED 15.22 |
Technical Document
Specifications
Brand
VishayMaximum Resistance
5kΩ
Mounting Type
Through Hole
Number of Turns
21
Orientation
Top Adjust
Power Rating
0.5W
Series
T93
Termination Style
Pin
Tolerance
±10%
Length
9.7mm
Shaft Diameter
2.2 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Multi-turn IP67 sealed cermet trimmers - T93 Series
Vishay Sfernice T93 Series
19 turn cermet trimmers
Low variation in contact resistance
IP 67 sealed