Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
SSOP
Input Current Type
AC
Series
TCMT
Country of Origin
Malaysia
AED 6,930.00
AED 3.465 Each (On a Reel of 2000) (ex VAT)
AED 7,276.50
AED 3.638 Each (On a Reel of 2000) (inc. VAT)
2000
AED 6,930.00
AED 3.465 Each (On a Reel of 2000) (ex VAT)
AED 7,276.50
AED 3.638 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
SSOP
Input Current Type
AC
Series
TCMT
Country of Origin
Malaysia
