Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
SSOP
Input Current Type
AC
Series
TCMT
Country of Origin
Malaysia
AED 41.46
AED 8.292 Each (In a Pack of 5) (ex VAT)
AED 43.53
AED 8.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 41.46
AED 8.292 Each (In a Pack of 5) (ex VAT)
AED 43.53
AED 8.707 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.292 | AED 41.46 |
50 - 245 | AED 5.716 | AED 28.58 |
250 - 495 | AED 5.098 | AED 25.49 |
500 - 995 | AED 4.79 | AED 23.95 |
1000+ | AED 4.223 | AED 21.12 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.6V
Number of Channels
4
Number of Pins
16
Package Type
SSOP
Input Current Type
AC
Series
TCMT
Country of Origin
Malaysia