TCPT1600X01 Vishay, Surface Mount Slotted Optical Switch, Transistor Output

Technical Document
Specifications
Brand
VishayOutput Device
Transistor
Number of Channels
1
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
5.5 x 4 x 5.7mm
Height
5.7mm
Length
5.5mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Width
4mm
Operating Temperature Range
-40 → +105°C
Automotive Standard
AEC-Q101
Country of Origin
Philippines
AED 4,504.50
AED 3.465 Each (On a Reel of 1300) (ex VAT)
AED 4,729.72
AED 3.638 Each (On a Reel of 1300) (inc. VAT)
1300
AED 4,504.50
AED 3.465 Each (On a Reel of 1300) (ex VAT)
AED 4,729.72
AED 3.638 Each (On a Reel of 1300) (inc. VAT)
Stock information temporarily unavailable.
1300
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayOutput Device
Transistor
Number of Channels
1
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Package Type
SMD
Number of Pins
6
Dimensions
5.5 x 4 x 5.7mm
Height
5.7mm
Length
5.5mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Width
4mm
Operating Temperature Range
-40 → +105°C
Automotive Standard
AEC-Q101
Country of Origin
Philippines