Technical Document
Specifications
Brand
VishayPeak Sensor Distance
1mm
Output Device
Transistor
Number of Channels
2
Number of Pins
4
Mounting Type
Through Hole
Package Type
Leaded
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
2.5mm
Operating Temperature Range
-25 → +85°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
AED 2,317.50
AED 2.318 Each (In a Bag of 1000) (ex VAT)
AED 2,433.38
AED 2.434 Each (In a Bag of 1000) (inc. VAT)
1000
AED 2,317.50
AED 2.318 Each (In a Bag of 1000) (ex VAT)
AED 2,433.38
AED 2.434 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | AED 2.318 | AED 2,317.50 |
2000+ | AED 2.163 | AED 2,163.00 |
Technical Document
Specifications
Brand
VishayPeak Sensor Distance
1mm
Output Device
Transistor
Number of Channels
2
Number of Pins
4
Mounting Type
Through Hole
Package Type
Leaded
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Width
2.5mm
Operating Temperature Range
-25 → +85°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder