Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10 μ
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
11.9 x 6.3 x 11.1mm
Height
11.1mm
Length
11.9mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
AED 374.85
AED 4.41 Each (In a Tube of 85) (ex VAT)
AED 393.59
AED 4.63 Each (In a Tube of 85) (inc. VAT)
85
AED 374.85
AED 4.41 Each (In a Tube of 85) (ex VAT)
AED 393.59
AED 4.63 Each (In a Tube of 85) (inc. VAT)
Stock information temporarily unavailable.
85
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
85 - 85 | AED 4.41 | AED 374.85 |
170 - 340 | AED 4.305 | AED 365.92 |
425 - 765 | AED 3.832 | AED 325.76 |
850+ | AED 3.098 | AED 263.29 |
Technical Document
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
1
Typical Rise Time
10 μ
Typical Fall Time
8µs
Mounting Type
Through Hole
Number of Pins
4
Dimensions
11.9 x 6.3 x 11.1mm
Height
11.1mm
Length
11.9mm
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-55°C
Slot Width
3.1mm
Width
6.3mm
Operating Temperature Range
-55 → +85°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder