Technical Document
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
3
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines
AED 9,990.75
AED 9.082 Each (On a Reel of 1100) (ex VAT)
AED 10,490.29
AED 9.536 Each (On a Reel of 1100) (inc. VAT)
1100
AED 9,990.75
AED 9.082 Each (On a Reel of 1100) (ex VAT)
AED 10,490.29
AED 9.536 Each (On a Reel of 1100) (inc. VAT)
1100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
3
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines