Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TCUT1630X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 3

RS Stock No.: 228-061Brand: VishayManufacturers Part No.: TCUT1630X01_A
brand-logo
View all in Reflective Optical Sensors

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

3

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 55.12

AED 11.025 Each (Supplied as a Tape) (ex VAT)

AED 57.88

AED 11.576 Each (Supplied as a Tape) (inc. VAT)

TCUT1630X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 3
Select packaging type

AED 55.12

AED 11.025 Each (Supplied as a Tape) (ex VAT)

AED 57.88

AED 11.576 Each (Supplied as a Tape) (inc. VAT)

TCUT1630X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
5 - 45AED 11.025AED 55.12
50 - 95AED 10.762AED 53.81
100 - 495AED 10.342AED 51.71
500 - 995AED 9.922AED 49.61
1000+AED 9.765AED 48.82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Peak Sensor Distance

3mm

Output Device

Phototransistor

Typical Rise Time

9000ns

Typical Fall Time

16000ns

Number of Channels

3

Mounting Type

Surface Mount

Package Type

SMD

Series

TCUT

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more